5223002-2 | AMP
Pin header, 60 pole, pitch 2 mm, straight, natural, 5223002-2
Order No.: 37P3488
EAN: 4099889954067
MPN:
5223002-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Standard delivery time from the manufacturer is: 14 Weeks
Backplane Connector Housings, 5223002-2, AMP
Connector System: Board-to-Board, Connector & Housing Type: Housing for Male Terminals, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 60, Number of Rows: 5, Number of Columns: 12, Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 2 mm, Row-to-Row Spacing: 2 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 60 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |