520995-1 | AMP
Connector, 3 pole, natural, 520995-1
Order No.: 34P8887
EAN: 4099889631487
MPN:
520995-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 25 Weeks
Terminal housing, 520995-1, AMP
Cluster block applies to wire and cable, Receptacle, 3 circuits, 1 position, Color: natural, Housing material: PBT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |