5179029-1 | AMP
Pin header, 40 pole, pitch 0.8 mm, straight, natural, 5179029-1
Unit Price (€ / pc.)
2.7489 € *
Available in 5 Days: 130 pcs. - if ordered today
PCB Connection System, 5179029-1, AMP
Board-to-Board, Printed Circuit Board, Standard, Vertical, 40 Position
Technical Data
- Contact Type: Tab
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 40
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |