5177985-3 | AMP

Socket header, 80 pole, pitch 0.8 mm, straight, natural, 5177985-3

Order No.: 36P4789
EAN: 4099889940701
MPN:
5177985-3
Series: 0.8mm FH
5177985-3 AMP PCB Connection Systems Image 1
5177985-3 AMP PCB Connection Systems Image 2
5177985-3 AMP PCB Connection Systems Image 3
5177985-3 AMP PCB Connection Systems Image 4
5177985-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5101 € *
Available in 12 Days: 35,000 pcs. - if ordered today
Total Price:
4,510.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
4.5101 €

PCB Connection System, 5177985-3, AMP

Board-to-Board, Printed Circuit Board, Vertical, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 80
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 80 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15