5177983-9 | AMP
Socket header, 180 pole, pitch 0.8 mm, straight, natural, 5177983-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4783 € *
Available in 12 Days: 659 pcs. - if ordered today
Total Price:
24.48 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4783 €
2 pcs.
22.8956 €
5 pcs.
21.5152 €
10 pcs.
19.9920 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 5177983-9, AMP
The 5177983-9 is designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging. This product is ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 180 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |