5175475-5 | AMP

Socket header, 40 pole, pitch 1.27 mm, straight, black, 5175475-5

Order No.: 59F806
MPN:
5175475-5
Series: .050 CHAMP
5175475-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Available in 12 Days: 1,040 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2471 €
10 pcs.
6.7711 €
25 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5175475-5, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 40 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes