5172625-3 | AMP
Socket housing, 24 pole, pitch 5 mm, straight, blue, 5172625-3
Order No.: 36P9141
EAN: 4099889949391
MPN:
5172625-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8147 € *
Available in 12 Days: 521 pcs. - if ordered today
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
5 pcs.
15.9460 €
10 pcs.
14.9107 €
25 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5172625-3, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 24 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: blue
- Number of positions: 24
- Operating Temperature Range: -20 – 120 °C [-4 – 248 °F]
- Rated current: 15 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 4 mm [0.16 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |