5164854-8 | AMP
Socket header, 8 pole, pitch 5 mm, angled, green, 5164854-8
Order No.: 71P9488
EAN: 4099891735289
MPN:
5164854-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
280.25 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8683 €
300 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 5164854-8, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 8 Position, 5 mm Centerline, Tin, Through Hole - Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 354 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |