5164711-6 | AMP
Socket header, 6 pole, pitch 2.5 mm, angled, green, 5164711-6
Order No.: 37P1224
EAN: 4099889952421
MPN:
5164711-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available in 12 Days: 8,390 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5164711-6, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 1 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 354 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |