5161800-7 | AMP

Socket header, 7 pole, pitch 2.5 mm, angled, 5161800-7

Order No.: 59F843
MPN:
5161800-7
5161800-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Available in 12 Days: 2,055 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5161800-7, AMP

PCB Mount Receptacle, Right Angle, Board-to-Board, 7 Position, 2.5 mm Centerline, Tin (Sn), Through Hole - Solder, Signal, Box.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 354 V
Rated current 7 A
Number of rows 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes