5146888-1 | AMP
Pin header, 64 pole, pitch 1 mm, straight, black, 5146888-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Available in 12 Days: 8,600 pcs. - if ordered today
PCB Connection System, 5146888-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 64 Position
Technical Data
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 64
- Operating Temperature Range: -55 – 110 °C [-67 – 230 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 1 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Grid | 1 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |