5146140-3 | AMP

Socket header, 8 pole, pitch 2.54 mm, angled, black, 5146140-3

Order No.: 37P5956
EAN: 4099889958621
MPN:
5146140-3
5146140-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,079.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1120 pcs.
0.9639 €

PCB Connection System, 5146140-3, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 8
  • Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.31 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes