5145167-4 | AMP
Socket header, 120 pole, pitch 1.27 mm, straight, natural, 5145167-4
Order No.: 57F749
EAN: 4099891002190
MPN:
5145167-4
0-5145167-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
5 pcs.
6.7949 €
10 pcs.
6.3546 €
25 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Direct connectors for PC bus standards, type TE Connectivity/AMP Standard Edge II.
Conforms to different standards of PC bus structures.Suitable for automatic assembly. With positioning spigot for soldering; .Grid: 1.27 and 2.54. Contact material: CuSn, nickel-plated and gold-plated.
2 x 60-pole connector with 1.27 mm grid for PCI slots, type 0-5145.
Housing material: thermoplastic, high temperature-resistant. Color: plain.
Type: 0-5145167-4, direct connector with 2 metal studs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 203 V | |
| Rated current | 1.1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |