5145154-8 | AMP

Socket header, 120 pole, pitch 1.27 mm, straight, natural, 5145154-8

Order No.: 36P4432
EAN: 4099889939996
MPN:
5145154-8
5145154-8 AMP PCB Connection Systems Image 1
5145154-8 AMP PCB Connection Systems Image 2
5145154-8 AMP PCB Connection Systems Image 3
5145154-8 AMP PCB Connection Systems Image 4
5145154-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available in 5 Days: 739 pcs. - if ordered today
Total Price:
1,441.92 € *
Price list
Quantity
Price per unit*
210 pcs.
6.8663 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale

PCI and PCI Express Connectors, 5145154-8, AMP

Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of PCB Mount Retention Features: 2, Number of Positions: 120, PCB Mount Orientation: Vertical, Ejector: Without, Operating Voltage: 203 VAC, Bus Width: 32 Bit, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material Thickness: , Contact Current Rating (Max): 1.1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 3.18 mm, Connector Mounting Type: Board Mount, Housing Material: High Temperature Thermoplastic, Centerline (Pitch): 1.27 mm, Housing Color: Natural, PCB Thickness (Accepted): 1.57 mm, Connector Height: 13.97 mm, Connector Width: 8.8 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Bus Type: PCI, Packaging Method: Box & Carton

Technical specifications
Filter Property Value
Version socket header
Colour natural
Pin number 120 pole
Additional parts equipped
Connection solder connection
Connection plating tin-plated
Rated voltage 203 V
Contact type socket
Rated current 1.1 A
contact surface gold-plated
Orientation straight
Grid 1.27 mm
Number of rows 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15