5120529-1 | AMP

Socket header, 64 pole, pitch 1 mm, straight, black, 5120529-1

Order No.: 36P4905
EAN: 4099889941111
MPN:
5120529-1
5120529-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5,547.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
6.1642 €

PCB Connection System, 5120529-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 64 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 64
  • Operating Temperature Range: -55 – 110 °C [-67 – 230 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 1 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 64 pole
Grid 1 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes