5104340-2 | AMP
Pin header, 14 pole, pitch 2.54 mm, angled, black, 5104340-2
Order No.: 36P5155
EAN: 4099889941395
MPN:
5104340-2
Unit Price (€ / pc.)
2.7965 € *
Available in 5 Days: 300 pcs. - if ordered today
PCB Connection System, 5104340-2, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Glass Filled PPA
- Housing Color: black
- Orientation: angled
- Number of positions: 14
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
Technical specifications
Filter | Property | Value |
---|---|---|
Number of rows | 2 | |
Grid | 2.54 mm | |
Orientation | angled | |
Pin number | 14 pole | |
Connection | solder pin | |
Type of locking | Yes | |
Colour | black | |
Rated current | 1 A | |
Additional parts | equipped | |
Contact type | pin | |
Version | pin header | |
Connection plating | tin-plated | |
contact surface | gold-plated | |
Rated voltage | 250 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366910 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |