5103311-9 | AMP
Pin header, 44 pole, pitch 2.54 mm, angled, black, 5103311-9
Order No.: 59F1084
MPN:
5103311-9
Headers&Wire Housings A/L LOW PRO HDR 44P RA BLK
Series: AMP-LATCH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Available in 12 Days: 240 pcs. - if ordered today
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0694 €
50 pcs.
4.7362 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5103311-9, AMP
Wire-to-Board, 44 Position, 2.54 mm Centerline, Right Angle, Through Hole - Solder, 2 Row, Plug, Low Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 44 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |