5103309-8 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, black, 5103309-8
NCNR (non cancelable / non returnable)
Pin headers, short design, type ..-5103309-.
Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.
With reduced mounting height and center polarization. Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Contacts: in the mating area gold-plated on nickel primer, tinned on nickel primer in the soldering area. Grid: 2.54 x 2.54 mm. Locking/release levers cannot be used.
Technical attributes (type, number of poles, dimensions A/B): 0-5103309-8, 40-pole, A 58.42 mm/B 48.26 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |