5102935-4 | AMP

Socket housing, 8 pole, pitch 3.18 mm, straight, black, 5102935-4

Order No.: 71P9225
EAN: 4099891734480
MPN:
5102935-4
Series: AMPMODU
5102935-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.0325 €
50 pcs.
7.2233 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 5102935-4, AMP

Standard rectangular connector, Connector assembly, Housing for female terminals, Insulation displacement (IDC), Wire-to-Board, Gold.

Technical specifications
Filter Property Value
Colour black
contact surface gold-plated
Rated current 3 A
Grid 3.18 mm
Connection plating tin-plated
Pin number 8 pole
Version socket housing
Additional parts equipped
Orientation straight
Connection IDC connection
Contact type socket
Number of rows 2
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes