5-969484-2 | AMP

Socket housing, 2 pole, pitch 5 mm, straight, natural, 5-969484-2

Order No.: 72P0100
EAN: 4099891736880
MPN:
5-969484-2
Series: RAST 5
5-969484-2 AMP PCB Connection Systems Image 1
5-969484-2 AMP PCB Connection Systems Image 2
5-969484-2 AMP PCB Connection Systems Image 3
5-969484-2 AMP PCB Connection Systems Image 4
5-969484-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
7,387.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
32000 pcs.
0.2309 €

Receptacle housing, 5-969484-2, AMP

Housing, Receptacle, Wire-to-Board, 2 Position, 5 mm centerline, Crimp, 1 Row, Natural, Mating retention.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin IT
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes