5-966926-2 | AMP
Pin header, 4 pole, pitch 2 mm, straight, black, 5-966926-2
Unit Price (€ / pc.)
2.6656 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Pin header, 5-966926-2, AMP
AMP modu, 2 mm, SMD, Packed in blister belt, black, Pin header.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin header | |
Contact type | pin | |
Pin number | 4 pole | |
Grid | 2 mm | |
Connection | SMD | |
Orientation | straight | |
Type of locking | Yes | |
contact surface | gold-plated | |
Connection plating | tin-plated | |
Rated voltage | 200 V | |
Rated current | 1 A | |
Additional parts | equipped | |
Number of rows | 2 | |
Breakable | Yes | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366930 |
Country of origin | JP |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |