5-87543-5 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-87543-5

Order No.: 37P8090
EAN: 4099889970616
MPN:
5-87543-5
5-87543-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available in 5 Days: 2,120 pcs. - if ordered today
Total Price:
9,443.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
2.9512 €

PCB Connection System, 5-87543-5, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Colour black
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 10 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder pin
Contact type pin
Number of rows 2
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes