5-87194-5 | AMP
Pin header, 6 pole, pitch 3.96 mm, angled, black, 5-87194-5
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.6767 €
50 pcs.
4.2126 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-87194-5, AMP
PCB Mount header, Right angle, Board-to-Board/Wire-to-Board, 6 Position, 3.96 mm Centerline, Unshrouded, Tin.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | Yes | |
contact surface | tin-plated | |
Rated current | 5 A | |
Grid | 3.96 mm | |
Connection plating | tin-plated | |
Pin number | 6 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | solder connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |