5-87160-6 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, black, 5-87160-6

Order No.: 37P5838
EAN: 4099889958096
MPN:
5-87160-6
5-87160-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
2,174.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1260 pcs.
1.7255 €

Male connector, 5-87160-6, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 4, Contact Resistance: 12 mΩ, Contact Base Material: Brass, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Black, Housing Material: Thermoplastic, PCB Thickness (Recommended): 1.79 mm, Operating Temperature Range: -65 – 105 °C, Approved Standards: CSA LR16455,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 252, Packaging Method: Carton

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes