5-826658-0 | AMP
Pin header, 100 pole, pitch 2.54 mm, straight, green, 5-826658-0
Unit Price (€ / pc.)
10.0555 € *
Available: 721 pcs.
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
5 pcs.
9.5438 €
10 pcs.
8.9250 €
25 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Gold-plated, pin length B 8.0 mm, type ..-0826.
with 2.54 mm grid. Housing: polyester, green, compliant with UL 94 V-0, self-extinguishing. The number of contacts can be reduced as required by breaking them off.
Gold-plated pins in the contact area (0.8 µm gold over 1.3 µm Ni); Gold-plated zone (dimension F): 4.4 mm, tinned solder area (2.5 µm tin over 1.3 µm Ni). Dimension A: 13.7 mm. Dimension C: 2.9 mm.
Type: 5-0826658-0, 2 x 50-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 100 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |