5-826654-0 | AMP
Pin header, 50 pole, pitch 2.54 mm, angled, green, 5-826654-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2352 € *
Available in 12 Days: 2,698 pcs. - if ordered today
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.4855 €
50 pcs.
6.0690 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-826654-0, AMP
Pin header, printed circuit board, 50-pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |