5-826652-0 | AMP

Pin header, 50 pole, pitch 2.54 mm, straight, green, 5-826652-0

Order No.: 37P8045
EAN: 4099889970333
MPN:
5-826652-0
Series: AMPMODU
5-826652-0 AMP PCB Connection Systems Image 1
5-826652-0 AMP PCB Connection Systems Image 2
5-826652-0 AMP PCB Connection Systems Image 3
5-826652-0 AMP PCB Connection Systems Image 4
5-826652-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
641.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
5.1289 €

PCB Connection System, 5-826652-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 50 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GV
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes