5-825440-0 | AMP

Pin header, 100 pole, pitch 2.54 mm, straight, green, 5-825440-0

Order No.: 37P8177
EAN: 4099889971095
MPN:
5-825440-0
Series: AMPMODU
5-825440-0 AMP PCB Connection Systems Image 1
5-825440-0 AMP PCB Connection Systems Image 2
5-825440-0 AMP PCB Connection Systems Image 3
5-825440-0 AMP PCB Connection Systems Image 4
5-825440-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Available in 12 Days: 399 pcs. - if ordered today
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
5 pcs.
12.2927 €
10 pcs.
11.4954 €
25 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5-825440-0, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Standard, Vertical, 100 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, CuZn
  • Housing Material: PBT GF, Polyester-GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 100
  • Operating Temperature Range: -65 – 105 °C
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 100 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes