5-794619-4 | AMP

Pin header, 24 pole, pitch 3 mm, angled, black, 5-794619-4

Order No.: 72P0053
EAN: 4099891736668
MPN:
5-794619-4
5-794619-4 AMP PCB Connection Systems Image 1
5-794619-4 AMP PCB Connection Systems Image 2
5-794619-4 AMP PCB Connection Systems Image 3
5-794619-4 AMP PCB Connection Systems Image 4
5-794619-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9024 € *
Available in 12 Days: 387 pcs. - if ordered today
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4859 €
25 pcs.
5.1170 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 5-794619-4, AMP

The 5-794619-4 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 3 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes