5-6450832-9 | AMP
Pin header, 75 pole, pitch 2.5 mm, angled, black, 5-6450832-9
Order No.: 71P9986
EAN: 4099891736521
MPN:
5-6450832-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7100 € *
Available in 12 Days: 2,178 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
20 pcs.
10.7100 €
45 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-6450832-9, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 75 Position, 2.5 mm / 6.35 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 75 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |