5-6450120-9 | AMP

Pin header, 13 pole, pitch 2.54 mm, angled, black, 5-6450120-9

Order No.: 71P9981
EAN: 4099891736491
MPN:
5-6450120-9
5-6450120-9 AMP PCB Connection Systems Image 1
5-6450120-9 AMP PCB Connection Systems Image 2
5-6450120-9 AMP PCB Connection Systems Image 3
5-6450120-9 AMP PCB Connection Systems Image 4
5-6450120-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0313 € *
Available in 12 Days: 2,738 pcs. - if ordered today
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.4601 €
10 pcs.
9.7937 €
25 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-6450120-9, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 13 Position, 2.54 mm / 6.35 mm / 7.62 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 42 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes