5-6450120-5 | AMP
Pin header, 18 pole, pitch 2.54 mm, angled, black, 5-6450120-5
Order No.: 71P9979
EAN: 4099891736484
MPN:
5-6450120-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2927 € *
Available in 12 Days: 145 pcs. - if ordered today
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
5 pcs.
11.6501 €
10 pcs.
10.9004 €
25 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-6450120-5, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 18 Position, 2.54 mm / 7.62 mm / 6.35 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |