5-644511-4 | AMP

Socket header, 14 pole, pitch 2.54 mm, straight, red, 5-644511-4

Order No.: 71P9977
EAN: 4099891736477
MPN:
5-644511-4
Series: MTA-100
5-644511-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 2,400 pcs. - if ordered today
Total Price:
649.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.0829 €

Connector assembly, 5-644511-4, AMP

The 5-644511-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes