5-5530843-0 | AMP

Socket header, 20 pole, pitch 2.54 mm, straight, black, 5-5530843-0

Order No.: 37P1747
EAN: 4099889953282
MPN:
5-5530843-0
5-5530843-0 AMP PCB Connection Systems Image 1
5-5530843-0 AMP PCB Connection Systems Image 2
5-5530843-0 AMP PCB Connection Systems Image 3
5-5530843-0 AMP PCB Connection Systems Image 4
5-5530843-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Card Edge Power Connector, 5-5530843-0, TE Connectivity

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Vertical, Number of Positions: 20, Number of Power Positions: 20, Number of Signal Positions: 0, Number of Dual Positions: 10, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Solder Tail, Connector Mounting Type: Board Mount, Mating Alignment: With, Mating Retention: Without, Mating Alignment Type: Keyed, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.64 mm, Power Contact Centerline: 2.54 mm, Height: 15.64 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Package, Packaging Quantity: 306, Position Locations Omitted: 0, For Use With: Printed Circuit Board

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes