5-535512-2 | AMP

Socket header, 112 pole, pitch 2.54 mm, angled, black, 5-535512-2

Order No.: 71P9931
EAN: 4099891736385
MPN:
5-535512-2
Series: Modu
5-535512-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9563 € *
Available in 12 Days: 964 pcs. - if ordered today
Total Price:
239.48 € *
Price list
Quantity
Price per unit*
12 pcs.
19.9563 €
28 pcs.
19.5755 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount receptacle, 5-535512-2, AMP

PCB Mount receptacle, Right angle, Board-to-Board, 112 Position, 2.54 mm Centerline, Gold, Through Hole-Solder.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 112 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated voltage 333 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes