5-534974-8 | AMP

Socket header, 150 pole, pitch 2.54 mm, angled, brown, 5-534974-8

Order No.: 71P9928
EAN: 4099891736354
MPN:
5-534974-8
Series: Modu
5-534974-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
65.6166 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
65.62 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6166 €
5 pcs.
61.6777 €
10 pcs.
57.3580 €
25 pcs.
52.7765 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount receptacle, 5-534974-8, AMP

The 5-534974-8 is a Two-Piece Printed circuit board connector with closed entry receptacle housing that provides lead-in ramp for positive mating of contacts.

Features

  • Polarized headers
  • Built-in guides provide alignment before contact engagement
Technical specifications
Filter Property Value
Colour brown
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 150 pole
Version socket header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type socket
Rated voltage 250 V
Number of rows 3
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes