5-534206-7 | AMP
Socket header, 14 pole, pitch 2.54 mm, straight, black, 5-534206-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available in 12 Days: 1,536 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5-534206-7, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 14 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, Modu Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 333 V | |
| Rated current | 2 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |