5-534204-3 | AMP
Socket header, 36 pole, pitch 2.54 mm, angled, black, 5-534204-3
Unit Price (€ / pc.)
14.1848 € *
Available in 5 Days: 138 pcs. - if ordered today
Total Price:
638.32 € *
Price list
Quantity
Price per unit*
45 pcs.
14.1848 €
90 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 5-534204-3, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 36 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection plating | tin-lead | |
Grid | 2.54 mm | |
Orientation | angled | |
Connection | solder connection | |
Contact type | socket | |
Rated current | 3 A | |
Additional parts | equipped | |
Version | socket header | |
Pin number | 36 pole | |
Type of locking | Yes | |
contact surface | gold-plated | |
Number of rows | 2 | |
Colour | black | |
Rated voltage | 250 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |