5-534204-1 | AMP
Socket header, 50 pole, pitch 2.54 mm, angled, black, 5-534204-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8984 € *
Available in 12 Days: 324 pcs. - if ordered today
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
5 pcs.
15.0773 €
10 pcs.
14.1015 €
25 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 5-534204-1, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 50 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |