5-533285-2 | AMP

Socket header, 120 pole, pitch 2.54 mm, straight, brown, 5-533285-2

Order No.: 71P9916
EAN: 4099891736279
MPN:
5-533285-2
5-533285-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
307.8173 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
1,846.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
307.8173 €

Socket header, 5-533285-2, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 120 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Signal, Brown.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 120 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-lead
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour brown
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes