5-530520-1 | AMP
Connector, 5-530520-1
Order No.: 71P9903
EAN: 4099891736156
MPN:
5-530520-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Available in 12 Days: 4,757 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3915 €
150 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector contact, 5-530520-1, AMP
Connector Contact, Receptacle, Wire-to-Board, 12 - 10 AWG Wire size, 6529 - 10384 CMA Wire size, 3.3 - 5.26 mm² Wire size, Tin, Carton, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |