5-5223961-1 | AMP
Pin header, 3 pole, pitch 3 mm, straight, gray, 5-5223961-1
Order No.: 36P9621
EAN: 4099889950564
MPN:
5-5223961-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Available in 12 Days: 111 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
5 pcs.
10.1745 €
10 pcs.
9.5200 €
25 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-5223961-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: High Conductivity Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: gray
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 16 A
- Centerline (Pitch): 3 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |