5-353293-2 | AMP
Socket header, 2 pole, pitch 1.5 mm, straight, blue, 5-353293-2
Order No.: 36P7065
EAN: 4099889947342
MPN:
5-353293-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Available in 12 Days: 8,356 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
50 pcs.
0.1714 €
100 pcs.
0.1595 €
250 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-353293-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Color: blue
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 1.5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |