5-216093-0 | AMP
Pin header, 50 pole, pitch 2.54 mm, straight, gray, 5-216093-0
Unit Price (€ / pc.)
3.8318 € *
Available in 5 Days: 819 pcs. - if ordered today
PCB Connection System, 5-216093-0, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 50 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Color: gray
- Orientation: straight
- Number of positions: 50
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Colour | gray | |
contact surface | tin-plated | |
Rated current | 1 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 50 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | IDC connection | |
Contact type | pin | |
Number of rows | 2 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |