5-178216-2 | AMP
Pin header, 12 pole, pitch 3.81 mm, angled, black, 5-178216-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0309 € *
Available in 12 Days: 512 pcs. - if ordered today
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
5 pcs.
11.4121 €
10 pcs.
10.6743 €
25 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 5-178216-2, AMP
PCB Mount header, Horizontal, Wire-to-Board, 12 Position, 3.81 mm Centerline, Fully shrouded, Gold.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |