5-177913-1 | AMP
Connector, 12 pole, pitch 3.96 mm, straight, natural, 5-177913-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 12 Days: 726 pcs. - if ordered today
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3685 €
350 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 5-177913-1, AMP
Rectangular power connector, Housing, Cap, Wire-to-Wire, 12 Position, 3.96 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |