5-177909-1 | AMP
Connector, 6 pole, pitch 3.96 mm, straight, natural, 5-177909-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available in 12 Days: 103,680 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 5-177909-1, AMP
Rectangular power connector, Housing, Cap, Wire-to-Wire, 6 Position, 3.96 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 300 V | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |