5-1761617-5 | AMP

Socket header, 296 pole, pitch 1.3 mm, straight, natural, 5-1761617-5

Order No.: 59F818
MPN:
5-1761617-5
5-1761617-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.8554 € *
Available in 12 Days: 79 pcs. - if ordered today
Total Price:
63.86 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8554 €
2 pcs.
62.0347 €
5 pcs.
60.3092 €
10 pcs.
58.6789 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5-1761617-5, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 296 Position, 1.3 mm Centerline, Gold (Au), Surface Mount - Solder Ball, Power & Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 296 pole
Grid 1.3 mm
Orientation straight
contact surface gold-plated
Connection plating silver-plated
Rated voltage 48 V
Rated current 1 A
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes