5-1747147-3 | AMP
Socket header, 3 pole, pitch 10.16 mm, straight, black, 5-1747147-3
Order No.: 59F819
MPN:
5-1747147-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7643 € *
Available in 12 Days: 194 pcs. - if ordered today
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
2 pcs.
22.2292 €
5 pcs.
20.8845 €
10 pcs.
19.4089 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5-1747147-3, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 3 Position, 10.16 mm Centerline, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 20 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |