5-1735480-8 | AMP
Socket header, 160 pole, pitch 0.8 mm, straight, natural, 5-1735480-8
Unit Price (€ / pc.)
5.8191 € *
Available in 5 Days: 80 pcs. - if ordered today
PCB Header, 5-1735480-8, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 160 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 160 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |